PDP SEO Portlet

MP3438GTL-P

Converter DC to DC Single Step Up 0.8V to 16V 8-Pin SOT-583 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3438GTL-P
Secondary Manufacturer Part#: MP3438GTL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3438 is a high-efficiency, fully integrated, synchronous boost converter. This highly integrated boost converter with a 1.2MHz fixed frequency and a wide input voltage (VIN) range. This starts up from a VIN as low as 2.7V, and can support up to a 2A switching current limit with integrated, low RDS(ON) power MOSFETs. It adopts constant-off-time (COT) control to provide fast transient response. The cycle-by-cycle current limit on the low-side MOSFET (LS-FET) prevents current runaway, and the high-side MOSFET (HS-FET) eliminates the need for an external Schottky diode. It supports an automatic pass-through function when VIN exceeds the set output voltage (VOUT-SET). This function supports high efficiency, even when the input exceeds the regulated output. Typical applications are LCD bias supplies, ADSLs/DSLs, electronic cigarettes, instrumentation equipment, portable applications.

  • Full protection features, configurable VIN, undervoltage lockout and overtemperature protection
  • 2.7V to 16V start-up input voltage (VST), 0.8V to 16V operating input voltage (VIN)
  • Up to 16V output voltage (VOUT), 2A switching current limit
  • 91% efficiency for 3.3V VIN to 12V/0.3A
  • 1.2MHz fixed switching frequency
  • Adaptive constant-off-time (COT) control fast transient response
  • Power-save mode (PSM) under light loads
  • Automatic pass-through mode when VIN set output voltage (VOUT-SET)
  • Overtemperature protection (OTP) and overvoltage protection (OVP)
  • SOT583 package

Technical Attributes

Find Similar Parts

Description Value
91 %
SOT-583
Surface Mount
16 V
800 mV
8
125 °C
-40 °C
16 V
800 mV
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3761
1000+
$1.34145
2000+
$1.3068
4000+
$1.27215
8000+
$1.2375