PDP SEO Portlet

MP3437GRP-P

Conv DC to DC Single Step Up 0.8V to 16V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3437GRP-P
Secondary Manufacturer Part#: MP3437GRP-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3437GRP-P is a 16VOUT, 9.5A, high-efficiency, fully integrated, synchronous boost converter. It is a 600KHz, fixed-frequency, highly integrated, synchronous boost converter with a wide input range. The MP3437’s input voltage starts as low as 2.7V and su

  • 2.7V to 16V start-up voltage, 0.8V to 16V operation voltage
  • Up to 16V output voltage, supports 20W power load from 3.3V
  • 9.5A internal switch current limit
  • Integrated 14mohm and 21mohm MOSFETs, 90% efficiency for 3.3V VIN to

Technical Attributes

Find Similar Parts

Description Value
90 %
16 V
800 mV
Matte Tin
260 °C
16 V
0.8 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5, 5.5 V
-40 to 125 °C
125 °C
-40 °C
9.5 A
Adjustable
16 V
10QFN
10
2 x 2 mm
Extended Industrial
QFN
600 kHz
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0842
1000+
$1.0569
2000+
$1.0296
4000+
$1.0023
8000+
$0.975