PDP SEO Portlet

MP3435GL-Z

Converter DC to DC 1-OUT Step Up 3V to 20V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3435GL-Z
Secondary Manufacturer Part#: MP3435GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3435 series synchronous boost converter with input disconnect function is a 600kHz, 22V output range, fixed frequency, high-efficiency, highly integrated that operates across a wide input voltage (VIN) range, an input average current limit function. Its switching current limiting, and thermal shutdown to prevent damage in the event of an output overload. This input disconnect feature provides additional protection by isolating the input from the output during an output short or shutdown. For battery-operated applications, this feature also helps prevent battery depletion. With a configurable input average current limit, MP3435 supports a wide range of applications like thunderbolt interfaces, notebooks and tablets, Bluetooth audio, power banks, fuel cells, Point-of-Sale (POS) systems.

  • 3V to 20V wide input voltage range
  • Integrated 10mohm and 15mohm MOSFET
  • 19A internal switch current limit or external configurable input current limit
  • Input disconnect and output short-circuit protection (SCP)
  • 1µA shutdown current
  • Thermal shutdown at 150°C
  • Low-profile QFN-20 (3mm x 4mm) package
  • External soft start (SS) and compensation for increased flexibility
  • Includes under-voltage lockout (UVLO) and hysteresis

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20 V
3 V
20
125 °C
-40 °C
22 V
3 V
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7556
10000+
$1.6872
20000+
$1.6188
40000+
$1.5504
80000+
$1.5219