MP3431GL-P
Fully Integrated Synchronous Boost Converter with Programmable Input Current Limit High-Efficiency
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3431GL-P
Secondary Manufacturer Part#: MP3431GL-P
- RoHS 10 Compliant
- Tariff Charges
- Supports 30W average power load and 40W peak power load from 3.3V
- Programmable Input Current Limit
- 21.5A internal switch current limit
- Greater then 95% efficiency for 3.6V VIN to 9V/3A
- Selectable PSM, 23KHz USM and FCCM in light load condition
- Adaptive COT for fast transient response
- External soft-start and compensation pins
- Programmable UVLO and hysteresis
- 150°C overtemperature protection (OTP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 13 V | ||
| 800 mV | ||
| 1 | ||
| 13 | ||
| 125 °C | ||
| -40 °C | ||
| 600 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |