PDP SEO Portlet

MP3430HQ-LF-Z

Conv DC-DC Single Step Up 2.7V to 5.5V 16-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3430HQ-LF-Z
Secondary Manufacturer Part#: MP3430HQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3430 is a monolithic step-up converter that integrates a power switch and a biased avalanche photodiode (APD) current monitor. The device can double the output voltage through the APD optical receivers. The MP3430 can provide up to 90V output. The MP3430 uses a current-mode, fixedfrequency architecture to regulate the output voltage, which provides a fast transient response and cycle-by-cycle current limiting. The MP3430 features two accurate APD current monitoring outputs with 1:10 and 1:2 ratios, respectively. Resistor-adjustable current limiting protects the APD from optical power transients. The MP3430 includes over-current and thermaloverload protection to prevent damage in the event of an output overload. The MP3430 is available in a small 3mm×3mm QFN16 package.

2.7V-to-5.5V Input Voltage 100V/1? NFET with 0.9A Limit Up to 90V Output Voltage 50ns APD Current Monitoring Response Speed 1.3MHz Fixed Switching Frequency Internal Compensation and Soft-Start High-Side APD Current Monitor with less than ±5% Tolerance 1:10 and 1:2 Ratio Outputs for APD Current Monitoring Thermal-Shutdown Protection Programmable APD Over-Current Limit and Protection 3×3mm QFN16 Package

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
5.5 V
2.7 V
Matte Tin
260 °C
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5000, 12.0000 V
-40 to 85 °C
85 °C
-40 °C
Adjustable
2.7 to 90 V
16QFN EP
16
3 x 3 x 0.95 mm
Extended Industrial
QFN EP
1000 to 1550 kHz
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.8326
10000+
$1.7612
20000+
$1.6898
40000+
$1.6184
80000+
$1.58865