PDP SEO Portlet

MP3428AGL-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3428AGL-Z
Secondary Manufacturer Part#: MP3428AGL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 V
3 V
Matte Tin
260
20 V
3 V
Surface Mount
MSL 1 - Unlimited
1
22
1
5.5, 4.5 V
-40 to 125 °C
125 °C
-40 °C
Adjustable
3 to 22 V
22QFN
22
3 x 4 x 0.95(Max)
Extended Industrial
QFN
510 to 690 kHz
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.2186
10000+
$3.0932
20000+
$2.9678
40000+
$2.8424
80000+
$2.79015