MP3428AGL-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3428AGL-P
Secondary Manufacturer Part#: MP3428AGL-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 3 V | ||
| Matte Tin | ||
| 260 °C | ||
| 20 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 22 | ||
| 1 | ||
| 3.0000, 20.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 19 A | ||
| Adjustable | ||
| 3 to 22 V | ||
| 22QFN | ||
| 22 | ||
| 3 x 4 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 510 to 690 kHz | ||
| 600 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |