PDP SEO Portlet

MP3427GL-P

Conv DC-DC Single Step Up 3V 8V 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3427GL-P
Secondary Manufacturer Part#: MP3427GL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3427 is a 600kHz fixed-frequency, high- efficiency, wide input range, current-mode boost converter with optional internal or external current-sensing configuration for high-integration and high-power applications. With a current limit above 17A, the MP3427 supports up to 30W load power from Li-ion battery input. The MP3427 features a 10m? power switch and a synchronous gate driver for high efficiency. An external compensation pin gives the user flexibility in setting loop dynamics and obtaining optimal transient performance at all conditions. The MP3427 includes under-voltage lockout (UVLO), switching-current limiting and thermal shutdown (TSD) to prevent damage in the event of an output overload. The MP3427 is available in a low-profile 22-pin 3mmx4mm QFN Package.

  • 3V-to-8V Wide Input Range
  • Integrated 10m? Low-Side Power FET
  • SDR Driver for Synchronous Solution
  • >17A Switch-Current Limit
  • Optional Internal/External CurrentSensing Configuration
  • External Soft-Start and Compensation for Higher Flexibility
  • Programmable UVLO and Hysteresis
  • < 1µA Shutdown Current
  • Thermal Shutdown at 150°C
  • Available in a 3x4mm QFN-22 Package

Technical Attributes

Find Similar Parts

Description Value
8 V
3 V
260
8 V
3 V
Surface Mount
MSL 1 - Unlimited
1
22
1
0.65, 5.5 V
-40 to 125 °C
125 °C
-40 °C
22 A
Adjustable
3 to 10 V
22QFN
22
3 x 4 x 0.95(Max)
Extended Industrial
QFN
600 kHz
690 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.2109
1000+
$3.13005
2000+
$3.0492
4000+
$2.96835
8000+
$2.8875