PDP SEO Portlet

MP3426DL-LF-Z

Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3426DL-LF-Z
Secondary Manufacturer Part#: MP3426DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3426 is a current-mode step-up converter with a 6A, 90m? internal switch that provides a highly efficient regulator with a fast response. The MP3426 features a programmable frequency of up to 2MHz that allows for easy filtering and reduces noise. An external compensation pin gives the user flexibility in setting loop dynamics, and uses small, low-ESR, ceramic output capacitors. Soft-start results in a small inrush current and can be programmed with an external capacitor. The MP3426 operates from an input voltage as low as 3.2V and can generate up to a 35V output. The MP3426’s features include under-voltage lockout, current limiting, and thermal overload protection. The MP3426 is available in a low profile 14-pin 3mm×4mm QFN package with an exposed pad.

  • 6A, 90m?, 45V Power MOSFET
  • Uses Very Small Capacitors and Inductors
  • Wide Input Range: 3.2V to 22V
  • Output Voltage as High as 35V
  • Programmable fsw: 300kHz to 2MHz
  • Programmable UVLO, Soft-Start, UVLO Hysteresis
  • Micropower Shutdown <1µA
  • Thermal Shutdown 160°C
  • Available in 14-Pin 3mm×4mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
22 V
3.2 V
Matte Tin
260
22 V
3.2 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.3, 36 V
-40 to 85 °C
125 °C
-40 °C
6 A
Adjustable
3.2 to 35 V
14QFN
14
3 x 4 x 0.95(Max)
Industrial
QFN
300 to 2000 kHz
540 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.464
10000+
$2.368
20000+
$2.272
40000+
$2.176
80000+
$2.136