MP3426DL-LF-P
Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3426DL-LF-P
Secondary Manufacturer Part#: MP3426DL-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3426 is a current-mode step-up converter with a 6A, 90m? internal switch that provides a highly efficient regulator with a fast response. The MP3426 features a programmable frequency of up to 2MHz that allows for easy filtering and reduces noise. An
- Current mode boost converter with programmable switching frequency in 14 pin QFN-EP package
- 6A, 90mohm, 45V power MOSFET
- Uses very small capacitors and inductors
- Programmable UVLO, soft-start, UVLO hysteresis
- Less t
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 V | ||
| 3.2 V | ||
| Matte Tin | ||
| 260 | ||
| 22 V | ||
| 3.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 3.2 to 35 V | ||
| 14QFN | ||
| 14 | ||
| 3 x 4 x 0.95(Max) | ||
| Industrial | ||
| QFN | ||
| 300 to 2000 kHz | ||
| 540 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |