PDP SEO Portlet

MP3425DL-LF-Z

Conv DC-DC Single Step Up 3.1V to 22V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3425DL-LF-Z
Secondary Manufacturer Part#: MP3425DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3425 is a current mode step-up converter with a 3.5A, 90m? internal switch to provide a highly efficient regulator with fast response. The MP3425 features a programmed frequency up to 2MHz allowing for easy filtering and low noise. An external compensation pin gives the user flexibility in setting loop dynamics, and operates with small, low-ESR ceramic output capacitors. Soft-start results in small inrush current and can be programmed with an external capacitor. The MP3425 operates from an input voltage as low as 3.1V and can generate 48V at up to 350mA from a 12V supply. The MP3425 includes under-voltage lockout, current limiting and thermal overload protection to prevent damage in the event of an output overload. The MP3425 is available in a low profile 14-pin 3x4mm QFN package with exposed pad.

  • 3.5A, 90m?, 55V Power MOSFET
  • Uses Tiny Capacitors and Inductors
  • Wide input range: 3.1V to 22V
  • Output Voltage as High as 55V
  • Programmable Fsw: 300kHz – 2 MHz
  • Programmable UVLO, Soft-Start, UVLO Hysteresis
  • Micropower shutdown <1µA
  • Thermal Shutdown 160 °C
  • Available in 14-Pin 3x4mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
22 V
3.1 V
22 V
3.1 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.6, 3 V
-40 to 85 °C
125 °C
-40 °C
3 A
Adjustable
3.1 to 55 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
440 to 660 kHz
550 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1406
10000+
$2.0572
20000+
$1.9738
40000+
$1.8904
80000+
$1.85565