MP3425DL-LF-P
MPSMP3425DL-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3425DL-LF-P
Secondary Manufacturer Part#: MP3425DL-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3425 is a current mode step-up converter with a 3.5A, 90m? internal switch to provide a highly efficient regulator with fast response. The MP3425 features a programmed frequency up to 2MHz allowing for easy filtering and low noise. An external compe
- Current mode boost converter with programmable switching frequency in 14 pin QFN-EP package
- 3.5A, 90mohm, 55V power MOSFET
- Uses tiny capacitors and inductors
- Programmable UVLO, soft-start, UVLO hysteresis
- Micropower
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 V | ||
| 3.1 V | ||
| 22 V | ||
| 3.1 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 3.1000, 22.0000 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| Adjustable | ||
| 3.1 to 55 V | ||
| 14QFN | ||
| T/R | ||
| Industrial | ||
| 440 to 660 kHz | ||
| 550 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |