PDP SEO Portlet

MP3424AGG-Z

Conv DC to DC Single Step Up 2V to 5.5V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3424AGG-Z
Secondary Manufacturer Part#: MP3424AGG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3424A is a synchronous, high efficiency, current-mode, step-up (boost) converter with output disconnect. The MP3424A targets various load capability boosts from a battery input with an accurate load current limit. The MP3424A starts up from an input vol

  • 2V to 5.5V operating input voltage range
  • 3V to 5.5V output range, supports 5V/3.1A output from a 2.8V input
  • 270mA linear charge inrush current
  • Switching current limit configurable up to 9.5A
  • Configurable average loa

Technical Attributes

Find Similar Parts

Description Value
97 %
QFN
Surface Mount
5.5 V
2 V
Matte Tin
260 °C
5.5 V
2 V
Surface Mount
1
1
14
1
2 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
3.1 A
Adjustable
3 to 5.5 V
14QFN
14
2 x 2 x 0.95 mm
Extended Industrial
QFN
500 to 660 kHz
580 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7546
10000+
$0.7252
20000+
$0.6958
40000+
$0.6664
80000+
$0.65415