MP3424AGG-P
Converter DC to DC Single Step Up 2V to 5.5V 14-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3424AGG-P
Secondary Manufacturer Part#: MP3424AGG-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| QFN | ||
| Surface Mount | ||
| 5.5 V | ||
| 2 V | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 3 V | ||
| 580 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |