PDP SEO Portlet

MP3423GG-Z

Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3423GG-Z
Secondary Manufacturer Part#: MP3423GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3423 is a high-efficiency, synchronous, current-mode, step-up converter with output disconnect. The MP3423 starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short-circuit protection. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. This P-channel disconnects the output from the input during shutdown. The 600kHz switching frequency allows small external components, while the internal compensation and soft-start minimize external component count. The MP3423 provides a compact solution for a 5V output, 3.1A load requirement, using a supply voltage down to 2.8V. The MP3423 is available in 14-pin QFN 2mmx2mm package.

Up to 98% Efficiency 1.9V to 5.5V Input Range 2.5V to 5.5V Output Range Internal Synchronous Rectifier 600kHz Fixed Switching Frequency 9A Typical Switch Current Limit 43uA Quiescent Current High Efficiency over Full Load Range Internal Soft-start and Compensation True Output Load Disconnect from Input OCP, SCP, OVP and OTP Protection Small 2x2mm QFN14 Package

Technical Attributes

Find Similar Parts

Description Value
98 %
5.5 V
1.9 V
Matte Tin
260
5.5 V
1.9 V
Surface Mount
MSL 1 - Unlimited
1
14
1
1.9, 5.5 V
-40 to 125 °C
125 °C
-40 °C
9 A
Adjustable
2.5 to 5.5 V
14QFN
14
2 x 2 x 0.95(Max)
Extended Industrial
QFN
500 to 700 kHz
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.309
10000+
$1.258
20000+
$1.207
40000+
$1.156
80000+
$1.13475