MP3423GG-P
Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3423GG-P
Secondary Manufacturer Part#: MP3423GG-P
- RoHS 10 Compliant
- Tariff Charges
The MP3423 is a high-efficiency, synchronous, current-mode, step-up converter with output disconnect. The MP3423 starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short-circuit protection. The integrated P-
- High efficiency synchronous current mode step-up converter with output disconnect in QFN-14 package
- Up to 98% efficiency
- Internal synchronous rectifier
- 43µA quiescent current
- Internal soft-start and compensation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.9 V | ||
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| 1.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 1.9, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 9 A | ||
| Adjustable | ||
| 2.5 to 5.5 V | ||
| 14QFN | ||
| 14 | ||
| 2 x 2 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 500 to 700 kHz | ||
| 600 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |