PDP SEO Portlet

MP3422GG-Z

Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3422GG-Z
Secondary Manufacturer Part#: MP3422GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3422 is a high-efficiency, synchronous, current–mode, step-up converter with output disconnect. The MP3422 can start up from an input voltage as low as 1.9V while provide inrush current limiting, and output short-circuit protection. The integrated, P-channel, synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The PMOS disconnects the output from the input when the part shuts down. The 600kHz switching frequency allows for small external component, while the internal compensation and soft-start minimize external component count. The MP3422 provides small size solution for 5V/2.5A load from a supply voltage down to 2.8V. The MP3422 is available in 14-pin QFN 2mmx2mm package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
Matte Tin
260
5.5 V
1.9 V
Surface Mount
MSL 1 - Unlimited
1
14
1
1.9, 5.5 V
-40 to 125 °C
125 °C
-40 °C
6.5 A
Adjustable
2.5 to 5.5 V
14QFN
14
2 x 2 x 0.95(Max)
Extended Industrial
QFN
500 to 700 kHz
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1396
10000+
$1.0952
20000+
$1.0508
40000+
$1.0064
80000+
$0.9879