PDP SEO Portlet

MP3421GG-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3421GG-Z
Secondary Manufacturer Part#: MP3421GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
98 %
5.5 V
1.9 V
260
5.5 V
1.9 V
Surface Mount
1
14
1
1.9, 5.5 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
2.5 to 5.5 V
14QFN EP
14
2 x 2 x 0.95
Extended Industrial
QFN
600 kHz
600 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0318
10000+
$0.9916
20000+
$0.9514
40000+
$0.9112
80000+
$0.89445