PDP SEO Portlet

MP3418GJ-Z

Conv DC-DC Single Step Up 0.6V to 4V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3418GJ-Z
Secondary Manufacturer Part#: MP3418GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3418 is a high-efficiency, synchronous, current–mode, step-up converter with output disconnect. The MP3418 can start up from an input voltage as low as 0.8V to provide inrush current limiting, and output short-circuit protection. The integrated, P-channel, synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The PMOS disconnects the output from the input when the part shuts down. This output disconnect feature allows the output to be completely discharged, thus allowing the part to draw less than 1µA in shutdown mode. The 1.2MHz switching frequency allows for smaller external components, while the internal compensation and the soft-start minimize the external component count: these feature help to produce a compact solution for a wide current load range. The MP3418 is available in a small 8-pin TSOT23 package.

Up to 96% Efficiency 0.8V Low Voltage Start-Up 0.6V-to-4V Input Range 1.8V-to-4V Output Range Internal Synchronous Rectifier 1.2MHz Fixed-Frequency Switching Typical 38µA Quiescent Current Typical 0.1µA Shutdown Current Current-Mode Control with Internal Compensation True Output Disconnect from Input VIN>VOUT Down Mode Operation High Efficiency under Light-Load Conditions Very Small External Components Inrush Current Limiting and Internal SoftStart Over-Voltage Protection Short-Circuit Protection TSOT23-8 Package

Technical Attributes

Find Similar Parts

Description Value
96 %
4 V
600 mV
Matte Tin
260
4 V
0.6 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5 V
-40 to 125 °C
125 °C
-40 °C
0.4 A
Adjustable
1.8 to 4 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
1200 kHz
1.2 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7084
6000+
$0.6808
12000+
$0.6532
24000+
$0.6256
48000+
$0.6141