MP3418GJ-P
Conv DC-DC Single Step Up 0.6V to 4V 8-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3418GJ-P
Secondary Manufacturer Part#: MP3418GJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP3418 is a high-efficiency, synchronous, current–mode, step-up converter with output disconnect. The MP3418 can start up from an input voltage as low as 0.8V to provide inrush current limiting, and output short-circuit protection. The integrated, P-c
- Synchronous current mode step-up converter with output disconnect in 8 pin TSOT-23 package
- Up to 96% efficiency
- Internal synchronous rectifier
- Typical 38µA quiescent current, typical 0.1µA shutdown current
- Current m
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 4 V | ||
| 600 mV | ||
| Matte Tin | ||
| 260 | ||
| 4 V | ||
| 0.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5.5, 2.7 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Adjustable | ||
| 1.8 to 4 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 1200 kHz | ||
| 1.2 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |