PDP SEO Portlet

MP3416GQH-Z

Conv DC-DC Single Step Up 0.86V to 5.5V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3416GQH-Z
Secondary Manufacturer Part#: MP3416GQH-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 %
5.5 V
860 mV
Matte Tin
260 °C
5.5 V
0.86 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3, 3.6 V
-40 to 125 °C
125 °C
-40 °C
1.1 A
Adjustable
1.8 to 5.5 V
8QFN
8
2.1(Max) x 1.6(Max) x 0.9(Max) mm
Extended Industrial
QFN
2000 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.924
10000+
$0.888
20000+
$0.852
40000+
$0.816
80000+
$0.801