PDP SEO Portlet

MP3416GJ-P

Step-Up Dc to DC Converter with Low IQ 1.1A Switching Current Output Disconnect and Battery Detecti

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3416GJ-P
Secondary Manufacturer Part#: MP3416GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Step-up converter with output disconnect and battery detection feature in 8 pin TSOT-23 package
  • 9.5µA low quiescent current
  • Less than 650nA shutdown current
  • Up to 80% efficiency at 100µA to 200µA light Load condition
  • Output disconnect in shutdown
  • Down mode when VIN VOUT
  • Adjustable low battery detection, internal synchronous rectifier
  • Overtemperature protection with thermal shutdown at 155°C

Technical Attributes

Find Similar Parts

Description Value
80 %
5.5 V
860 mV
1
8
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0008
1000+
$0.9756
2000+
$0.9504
4000+
$0.9252
8000+
$0.9