PDP SEO Portlet

MP3414AGJ-Z

3A, 1MHz, 22µA, Iq, 1.8V to 5.5VOUT Synchronous Step-Up Converter with Output Disconnect

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3414AGJ-Z
Secondary Manufacturer Part#: MP3414AGJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DESCRIPTION The MP3414 is a high-efficiency, synchronous, current–mode, step-up converter with output disconnect. The MP3414 can start up from an input voltage as low as 0.8V to provide inrush current limiting, and output short-circuit protection. The integrated, P-channel, synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The PMOS disconnects the output from the input when the part shuts down. This output disconnect feature allows the output to be completely discharged, thus allowing the part to draw a 1µA supply current in shutdown mode. The 1MHz switching frequency allows for smaller external components, while the internal compensation and the soft-start minimize the external component count: these feature help to produce a compact solution for a wide current load range. The MP3414 features an integrated power MOSFET that supports up to a 4V output and a typical 1.8A peak switching current. The MP3414 is available in a small 8-pin TSOT23 package.

  • Up to 96% Efficiency
  • 0.8V Low Voltage Start-Up
  • 0.6V-to-4V Input Range
  • 1.8V-to-4V Output Range
  • Internal Synchronous Rectifier
  • 1MHz Fixed-Frequency Switching
  • 35µA Quiescent Current
  • 1µA Shutdown Current
  • Current-Mode Control with Internal Compensation
  • True Output Disconnect from Input
  • VIN>VOUT Down Mode Operation
  • High Efficiency under Light-Load Conditions
  • Very Small External Components
  • Inrush Current Limiting and Internal Soft Start
  • Over-Voltage Protection
  • Short-Circuit Protection
  • TSOT23-8 Package

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
1.8 V
Matte Tin
260
4 V
0.6 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
1.8 A
Adjustable
1.8 to 4 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
800 to 1200 kHz
1 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8624
6000+
$0.8288
12000+
$0.7952
24000+
$0.7616
48000+
$0.7476