MP3414AGJ-P
3A, 1MHz, 22µA, Iq, 1.8V to 5.5VOUT Synchronous Step-Up Converter with Output Disconnect
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3414AGJ-P
Secondary Manufacturer Part#: MP3414AGJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP3414A is a high-efficiency, synchronous current mode, step-up converter with output disconnect. The MP3414A can start up from an input voltage as low as 1.8V while providing inrush current limiting and output short-circuit protection (SCP). The inte
- Synchronous current mode step-up converter with output disconnect in 8 pin TSOT-23 package
- Internal synchronous rectifier
- 22µA quiescent current
- Less than 1µA shutdown current
- True output disconnect from input <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| 5.5 V | ||
| 1.8 V | ||
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 2 to 5.5 V | ||
| 1.8 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 800 to 1200 kHz | ||
| 1 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |