PDP SEO Portlet

MP3412EJ-LF-Z

LED DRVR 1.8V/2.5V/3.3V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3412EJ-LF-Z
Secondary Manufacturer Part#: MP3412EJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3412 is a synchronous, fixed frequency, high efficiency step-up WLED driver with true output load disconnect function in a low profile 6-lead Thin-SOT23 package. The MP3412EJ-LF-Z can startup from an input voltage as low as 0.8V and provides in-rush current limiting as well as output short circuit protection. The open load protection is also integrated A switching frequency of 1MHz minimizes overall solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Current mode PWM control with internal compensation reduces external parts, thereby saving critical board space. The device also features low shutdown current of under 1µA. The true output disconnect feature allows the output to be completely discharged in shutdown. It also limits the inrush of current during start-up, minimizing surge current seen by the input supply. The MP3412EJ-LF-Z is available in 6-pin thin SOT23 package.

  • Input Range: 0.8V to 4.4V
  • Output Range: 2.5V to 5.0V
  • 0.8V Low Start-Up Voltage
  • Internal Power MOSFET and Synchronous Rectifier
  • 1MHz Fixed Switching Frequency
  • Current Mode Control with Internal Compensation
  • Up to 96% Efficiency
  • <1µA Shutdown Current
  • Tiny External Components
  • True Output Load Disconnect
  • Inrush Current Limiting and Internal SoftStart
  • Open-Load Protection
  • Short-Circuit Protection
  • Available in TSOT23-6 Package

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
6TSOT-23
6
2.9 x 1.6 x 0.87 mm
TSOT-23
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.078
6000+
$1.036
12000+
$0.994
24000+
$0.952
48000+
$0.9345