PDP SEO Portlet

MP3412EJ-LF-P

LED DRVR Boost/Step Up 1-CH PWM 5V 20-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3412EJ-LF-P
Secondary Manufacturer Part#: MP3412EJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3412 is a synchronous, fixed frequency, high efficiency step-up WLED driver with true output load disconnect function in a low profile 6-lead Thin-SOT23 package. The MP3412 can startup from an input voltage as low as 0.8V and provides in-rush curren

  • Synchronous boost white LED driver with output disconnect in 6 pin TSOT-23 package
  • 0.8V low start-up voltage
  • Internal power MOSFET and synchronous rectifier
  • Current mode control with internal compensation
  • Up to 96%

Technical Attributes

Find Similar Parts

Description Value
4.4 V
0.8 V
1.2 V
PWM
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Adjustable
5 V
2.5 V
6TSOT-23
20
3(Max) x 1.7(Max) x 0.9(Max)
Industrial
TSOT-23
Synchronous Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1815
1000+
$1.15175
2000+
$1.122
4000+
$1.09225
8000+
$1.0625