PDP SEO Portlet

MP3410DJ-LF-Z

Conv DC-DC Single Step Up 1.8V to 6V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3410DJ-LF-Z
Secondary Manufacturer Part#: MP3410DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3410 is a highly efficient, synchronous, fixed frequency, current-mode step-up converter with output to input disconnect, inrush current limiting and internal soft-start. It includes an error amplifier, ramp generator, comparator, N-Channel switch and P-Channel synchronous rectified switch (which greatly improves efficiency). The output disconnect feature allows the output to be completely isolated from the input in shutdown mode. The 550kHz switching frequency allows for smaller external components producing a compact solution for a wide range of load currents. The internal compensation and soft-start minimizes the external component count and limits the inrush current during startup. The MP3410 has integrated power MOSFET which can support up to 6V output and typical 1.3A switch current. The MP3410 is offered in a thin SOT23-5 package.

Over 90% Efficiency Output to Input Disconnect at Shutdown Mode Internal Synchronous Rectifier Inrush Current Limiting and Internal Soft-Start Internal Compensation 1.3A Typical Switch Current Limit 550kHz Fixed Switching Frequency Zero Current Shutdown Mode Thermal Shutdown 5-Pin TSOT-23 Package

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
1.8 V
Matte Tin
260 °C
6 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
5
1
1.8000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
1.3 A
Adjustable
2.5 to 6 V
5TSOT-23
5
3 x 1.7 x 0.9 mm
Industrial
TSOT-23
410 to 690 kHz
550 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1858
6000+
$1.1396
12000+
$1.0934
24000+
$1.0472
48000+
$1.02795