PDP SEO Portlet

MP3410DJ-LF-P

Conv DC-DC Single Step Up 1.8V to 6V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3410DJ-LF-P
Secondary Manufacturer Part#: MP3410DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3410 is a highly efficient, synchronous, fixed frequency, current-mode step-up converter with output to input disconnect, inrush current limiting and internal soft-start. It includes an error amplifier, ramp generator, comparator, N-Channel switch a

  • Highly efficient synchronous current mode step-up converter in 5 pin TSOT-23 package
  • Output to input disconnect at shutdown mode
  • Internal synchronous rectifier
  • Over 90% efficiency
  • Inrush current limiting and interna

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
1.8 V
6 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
5
1
1.8000, 6.0000 V
-40 to 85 °C
125 °C
-40 °C
1.3 A
Adjustable
2.5 to 6 V
5TSOT-23
T/R
Industrial
410 to 690 kHz
550 kHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15