MP3399EF-LF-Z
LED DRVR Boost Controller 12-CH PWM 0.06A 28-Pin TSSOP T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3399EF-LF-Z
Secondary Manufacturer Part#: MP3399EF-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 12 | ||
| -20 to 85 °C | ||
| 0.06 A | ||
| 28TSSOP | ||
| 28 | ||
| Industrial | ||
| TSSOP | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |