MP3398LGS-Z
LED DRVR Boost 4-CH Analog/PWM 0.35A 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3398L is a step-up controller with 4 current channels, which is designed to drive WLED arrays for large-size LCD-panel backlighting applications. It is flexible to expand the number of LED channels by two or more ICs in parallel sharing a single inductive power source. The MP3398L uses peak-current mode with fixed switching frequency. The frequency is programmable by an external setting resistor. The MP3398L drives an external MOSFET to boost up the output voltage from a 5V to 28V input supply. It regulates the current in each LED string to the value set by an external current-setting resistor. The MP3398L applies 4 internal current sources for current balance. The current matching can achieve 2.5% regulation accuracy between strings. Its low regulation voltage on LED current sources reduces power loss. The MP3398L can support both analog and PWM dimming independently to meet the different dimming-mode request. In addition, rich protection modes are also integrated including OCP, OTP, UVP, OVP, LED short/open protection, inductor/diode short protection. The MP3398L is available in SOIC16 package.
4-String, Max 350mA/String WLED Driver 4.5V to 28V Input Voltage Range 2.5% Current Matching Accuracy Between Strings Programmable Switching Frequency PWM and Analog Dimming Mode Cascading Capability with a Single Power Source LED Open and Short LED Protection Programmable Over-Voltage Protection Recoverable Thermal Shutdown Protection Over Current Protection Inductor/Diode short Protection Under-Voltage Lockout SOIC16 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 V | ||
| 4.5 V | ||
| Analog|PWM | ||
| Surface Mount | ||
| 4 | ||
| 0.35 A | ||
| Constant Current | ||
| 16SOIC | ||
| 16 | ||
| SOIC | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |