PDP SEO Portlet

MP3398AGS-Z

LED DRVR Boost 4-CH Analog/PWM 0.35A T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3398AGS-Z
Secondary Manufacturer Part#: MP3398AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3398A is a step-up controller with 4 current channels, which is designed to drive WLED arrays for large-size LCD-panel backlighting applications. It is flexible to expand the number of LED channels by two or more ICs in parallel sharing a single inductive power source. The MP3398A uses peak-current mode with fixed switching frequency. The frequency is programmable by an external setting resistor. The MP3398A drives an external MOSFET to boost up the output voltage from a 5V to 28V input supply. It regulates the current in each LED string to the value set by an external current-setting resistor. The MP3398A applies 4 internal current sources for current balance. The current matching can achieve 2.5% regulation accuracy between strings. Its low regulation voltage on LED current sources reduces power loss. The MP3398A can support both analog and PWM dimming independently to meet the different dimming-mode request. In addition, rich protection modes are also integrated including OCP, OTP, UVP, OVP, LED short/open protection, inductor/diode short protection. The MP3398A is available in SOIC16, TSSOP16-EP and SOIC20 packages.

4-String, Max 350mA/String WLED Driver 5V to 28V Input Voltage Range 2.5% Current Matching Accuracy Between Strings Programmable Switching Frequency PWM and Analog Dimming Mode Cascading Capability with a Single Power Source LED Open and Short LED Protection Programmable Over-Voltage Protection Recoverable Thermal Shutdown Protection Over Current Protection Inductor/Diode short Protection Under-Voltage Lockout SOIC16, TSSOP16-EP and SOIC20 Packages

Technical Attributes

Find Similar Parts

Description Value
28 V
5 V
Analog|PWM
Surface Mount
4
0.35 A
Constant Current
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2782
5000+
$1.2284
10000+
$1.1786
20000+
$1.1288
40000+
$1.10805