PDP SEO Portlet

MP3394EF-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3394EF-LF-Z
Secondary Manufacturer Part#: MP3394EF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 V
5 V
12 V
Matte Tin
Surface Mount
MSL 2A - 4 weeks
4
-20 to 125 °C
0.2 A
Constant Frequency
16TSSOP EP
16
Extended Industrial
TSSOP EP
Switching|Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.2935
5000+
$2.23575
10000+
$2.178
20000+
$2.12025
40000+
$2.0625