MP3391EY-LF-Z
LED DRVR 12V/15V/18V/24V 28-Pin SOIC T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3391EY-LF-Z
- RoHS 10 Compliant
- Tariff Charges
- 9V to 35V Input Voltage Range
- 10V MOSFET Gate Driver
- Drive Selectable 8, 6 and 4 Strings of LEDs
- Maximum 120mA for Each String
- 2.5% Current Matching Accuracy Between Strings
- Programmable Switching Frequency
- PWM or DC Input Burst PWM Dimming
- Open/Short protection and Fault Flag Output
- Programmable Short Protection Voltage and Time Threshold
- Programmable Over-voltage Protection
- Flexible Extendable LED Channels Application
- Thermal Shutdown
- 28-pin TSSOP and 28-pin SOIC Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |