PDP SEO Portlet

MP3389EF-LF-Z

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3389EF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 Pins
Boost (Step Up)
null
28 V
-40 °C
60 mA
50 V
Surface Mount
null
null
TSSOP-EP
125 °C
Isolated
590 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 3.0184
2500+
$3.0184
5000+
$2.9008
10000+
$2.7832
20000+
$2.6656
40000+
$2.6166
SubTotal:
$7,546.00