PDP SEO Portlet

MP3387LGRT-Z

LED DRVR Boost 6-CH Analog/PWM 50V 0.045A 24-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3387LGRT-Z
Secondary Manufacturer Part#: MP3387LGRT-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3387L is a step-up converter with 6- channel current sources. It is designed for driving the white LED arrays as backlighting of middle or large size LCD panel. The MP3387L uses peak-current mode as its PWM control architecture. The switching frequency can be programmed by a resistor. It generates an output voltage up to 45V from a 3V to 26V input supply. The MP3387L independently regulates the current in each LED string to the value set by an external current-setting resistor. The MP3387L applies 6 internal current sources in each LED string terminal to achieve a current balance with 3% current regulation accuracy between strings. Its low 500mV regulation voltage on LED current sources reduces power loss. The MP3387L features external digital PWM dimming and analog dimming, both of which sharing a single input with 25% PWM duty cycle as a transfer point. The mix-dimming strategy helps to improve the dimming ratio. Also, MP3387L automatically transfers the PWM input signal 100Hz to 20kHz frequency to 24kHz to 27.5kHz to eliminate the audible noise. MP3387L has rich protection modes to guarantee safety operation. The protection modes include recoverable OCP (over-current protection), OVP (over-voltage protection), OTP (over-temperature protection), any string of LED short and open protection. The MP3387L is available in TQFN24- 4mmX4mm package.

6-String, Max 45mA/String 3V to 26V Input Voltage Range 3% Current Matching Accuracy Between Strings Programmable Switching Frequency Selectable Combined Analog and PWM Dimming Mode or Pure PWM Dimming Mode Combined Analog and PWM Dimming Mode with 25% Dimming Transfer Point 24kHz to 27.5kHz Output Dimming Frequency to eliminate audible noise Programmable Over-Voltage Protection Recoverable Thermal Shutdown Protection Cycle by Cycle Over Current Protection Under-Voltage Lockout TQFN24 (4X4mm) Package

Technical Attributes

Find Similar Parts

Description Value
Analog|PWM
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
0.045 A
50 V
24TQFN
24
4 x 4
Extended Industrial
TQFN
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1858
10000+
$1.1396
20000+
$1.0934
40000+
$1.0472
80000+
$1.02795