MP3386DR-LF-P
LED DRVR Boost 6-CH PWM 50V 0.03A 24-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3386DR-LF-P
Secondary Manufacturer Part#: MP3386DR-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 0.03 A | ||
| 24QFN | ||
| 24 | ||
| Industrial | ||
| QFN | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |