PDP SEO Portlet

MP3385BGR-Z

LED Driver Boost 4-CH 14LEDs Analog/PWM 80V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3385BGR-Z
Secondary Manufacturer Part#: MP3385BGR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3385B is a step-up controller with four regulated LED current (ILED) channels, designed to drive WLED arrays for mid-sized and large sized LCD panel backlighting applications. The MP3385B employs peak current control mode and pulse-width modulation (PWM) control architecture for system loop regulation. The MP3385B drives an external MOSFET to boost the output voltage (VOUT) from a 4.5V to 33V input voltage (VIN) supply. The MP3385B provides an I2C digital interface to flexibly set the operation and protection modes, including dimming mode, the dimming current and dimming ratio, overcurrent protection (OCP), overvoltage protection (OVP), the LED short protection threshold, and the switching frequency (fSW). For ease of use and board debugging, the MP3385B automatically detects and disables the unused LED strings during start-up to avoid charging the output to the OVP threshold. Applications include desktop LCD flat-panel displays, all-in-one PCs, 2D and 3D LCD TVs.

  • 4-string, max 300mA/string WLED driver, 4.5V to 33V input voltage (VIN) range
  • 80V absolute maximum rating for each string, 1.8% current matching accuracy between each string
  • Unused channel auto-detection during start-up, 100KHz to 900KHz configurable switching frequency
  • Multiple dimming modes selectable via the I2C interface
  • 2% to 100% configurable full-scale current with 8bit resolution
  • 0.15V to 0.5V latch-off and recoverable overcurrent protection (OCP) threshold, 50mV/Step
  • Recoverable thermal shutdown protection
  • 18V to 80V overvoltage protection (OVP), 2V/step
  • 0% to 100% LED dimming range with 10bit resolution for internal dimming mode
  • Available in a QFN-20 package

Technical Attributes

Find Similar Parts

Description Value
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2474
10000+
$1.1988
20000+
$1.1502
40000+
$1.1016
80000+
$1.08135