MP3385AGR-Z
LED DRVR Boost 4-CH Analog/PWM 0.3A 20-Pin QFN EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3385AGR-Z
Secondary Manufacturer Part#: MP3385AGR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 V | ||
| 4.5 V | ||
| 12 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 125 °C | ||
| 0.3 A | ||
| Constant Frequency | ||
| 20QFN EP | ||
| 20 | ||
| 4 x 4 x 0.95 | ||
| Extended Industrial | ||
| QFN EP | ||
| 156 to 967 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |