MP3384LGQ-Z
LED DRVR Boost 4-CH PWM 50V 1.3A 16-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3384L is a step-up converter to control up to 4 white LED strings for LCD backlighting. The MP3384L employs a fixed-switching frequency that can be selected from either 625kHz or 1.25MHz. It takes a 3V-to-25V input supply: The low-end input voltage allows the MP3384L to power a tablet display from a single battery. The MP3384L has 4 internal current sources to independently regulate the current in each LED string to a value set by an external, current-setting resistor. It achieves current balance within 2.5% regulation accuracy between strings. Its low 600mV regulation voltage for the LED current sources reduces power loss and improves efficiency. The MP3384L features multiple protections, including under-voltage lockout, MOSFET current limiting, over-voltage protection, open/short LED protection, and thermal shut-down. The MP3384L is available in a 3mm×3mm QFN16 package.
Highly Efficient 3V-to-25V Input Voltage Range 50V Maximum Step-Up Voltage Balanced Driver for 4 WLED Strings 2.5% Current Matching Accuracy Between Strings Selectable Switching Frequency: 625kHz or 1.25MHz PWM Dimming Programmable Over-Voltage Protection Under-Voltage Lockout Open and Short LED Protection Thermal Shutdown 3mm×3mm 16-pin QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 4.5 V | ||
| 12 V | ||
| PWM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 125 °C | ||
| 1.3 A | ||
| Adjustable | ||
| 50 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.8(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 500 to 1500 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |