PDP SEO Portlet

MP3384EQ-LF-P

LED DRVR Boost 4-CH PWM 50V 0.04A 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3384EQ-LF-P
Secondary Manufacturer Part#: MP3384EQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3384 is a step-up converter with 4-channel current sources designed for driving the white LED arrays for large size LCD panel backlighting applications. The MP3384 uses current mode, fixed frequency architecture. The switching frequency can be selected at 1.25MHz or 625kHz. It generates an output voltage up to 50V from a 4.5V to 25V input supply. The MP3384 independently regulates the current in each LED string to the user programmed value set by an external current setting resistor. The MP3384 applies 4 internal current sources to achieve a current balance of 2.5% regulation accuracy between strings. Its low 600mV regulation voltage on LED current sources reduces power loss and improves efficiency. The MP3384 includes under voltage lockout, current limiting, over voltage, short LED, open LED and thermal shut-down protection. The MP3384 is available in small QFN16 (3mmx 3mm) package.

High Efficiency and Small Size 4.5V to 25V Input Voltage Range 50V Maximum Step-up Voltage Balanced Driver for 4 Strings of WLED 2.5% Current Matching Accuracy Between Strings Selectable Switching Frequency: 1.25MHz or 625kHz PWM Dimming Programmable Over-voltage Protection Under Voltage Lockout Open and Short LED Protection Thermal Shutdown Small 16-pin QFN (3mm x 3mm)

Technical Attributes

Find Similar Parts

Description Value
25 V
4.5 V
12 V
Matte Tin
Surface Mount
MSL 1 - Unlimited
4
-40 to 125 °C
0.04 A
Adjustable
16QFN
16
Extended Industrial
QFN
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7653
1000+
$1.72085
2000+
$1.6764
4000+
$1.63195
8000+
$1.5875