PDP SEO Portlet

MP3378EGF-Z

LED DRVR Boost/Buck 4-CH Analog/PWM 0.3A 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3378EGF-Z
Secondary Manufacturer Part#: MP3378EGF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3378E is a one-chip solution specially designed for monitor applications. The MP3378E includes a step-up WLED controller with four current channels for backlighting, and a high-efficiency buck converter for internal bus voltage or standby power. The 4-string WLED controller drives an external MOSFET to boost up the output voltage from the input supply. It regulates the current in each LED string to the programmed value set by an external current setting resistor. It supports both analog and PWM dimming independently to meet special dimming mode requests. Full protection features for the WLED controller include OCP, OTP, UVP, OVP, LED short/open protection, and inductor/diode short protection. The high-efficiency buck converter operates in the current mode operation with a built-in MOSFET and a built-in synchronous rectifier. It offers a very compact solution to achieve excellent load and line regulation. Full protection features for the buck converter include OCP and thermal shutdown. The MP3378E is available in a TSSOP-28 EP package

WLED Controller 4-String, Max 350mA/String, WLED Controller Up to 24V Input Voltage Range 2.5% Current Matching Accuracy Programmable Switching Frequency PWM and Analog Dimming Mode LED Open and Short Protection Programmable Over-Voltage Protection Recoverable Thermal Shutdown Protection Over-Current Protection Over-Temperature Protection Inductor/Diode Short Protection Buck Converter 144mO/80mO Low RDS(ON) Internal Power MOSFETs Low Quiescent Current Fixed 235kHz Switching Frequency Frequency Sync from 250kHz to 2MHz External Clock Internal Soft Start OCP and Hiccup Mode Over-Temperature Protection Output Adjustable from 0.8V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5708
5000+
$1.5096
10000+
$1.4484
20000+
$1.3872
40000+
$1.3617