PDP SEO Portlet

MP3367GR-P

WLED Driver Boost 6-Channel PWM 3.5V to 36V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3367GR-P
Secondary Manufacturer Part#: MP3367GR-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3367 is a step-up converter with six channel current sources, designed to drive white LED arrays as backlighting in small-to-mid-size LCD panels. It uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel curr

  • 3.5V to 36V input voltage range
  • Six channels with maximum 150mA per channel
  • Internal 100mohm, 50V MOSFET
  • Programmable up to 2.2MHz fSW, external sync SW function
  • Optional LED current auto-decrement at high temperatu

Technical Attributes

Find Similar Parts

Description Value
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8209
1000+
$1.77505
2000+
$1.7292
4000+
$1.68335
8000+
$1.6375