MP3362GJ-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3362GJ-Z
Secondary Manufacturer Part#: MP3362GJ-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 3 V | ||
| 5 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 4 A | ||
| Constant Current | ||
| 36 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3 x 1.7 x 0.9 mm | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |