MP3356DG-LF-Z
Photo Flash Charger 8-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3356 is a fast, highly efficient and precision high voltage photo-flash charger for DSC xenon flash. The MP3356 has a peak current of 1.5A. A 50V, 0.5? internal power switch lowers transformer turns ratio and switching losses associated with the primary leakage inductance and winding capacitance. Integrated secondary feedback resistors provide +/-2.5% output voltage charge accuracy. MP3356 also has an integrated IGBT driver. MP3356 is available in the 10-pin, 2X2 flip chip package.
Integrated 50V, 0.5? Power Switch 1.5A peak current limit 2.5% Charge Accuracy <1uA Shutdown Current Integrated IGBT Driver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Photo Flash Charger | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8QFN EP | ||
| 8 | ||
| 2.1 x 2.1 x 0.95 mm | ||
| QFN EP | ||
| Photo Flash Charger |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |