PDP SEO Portlet

MP3356DG-LF-P

Photo Flash Charger 2.8 to 6V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3356DG-LF-P
Secondary Manufacturer Part#: MP3356DG-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3356 is a fast, highly efficient and precision high voltage photo-flash charger for DSC xenon flash. The MP3356 has a peak current of 1.5A. A 50V, 0.5? internal power switch lowers transformer turns ratio and switching losses associated with the primary leakage inductance and winding capacitance. Integrated secondary feedback resistors provide +/-2.5% output voltage charge accuracy. MP3356 also has an integrated IGBT driver. MP3356 is available in the 10-pin, 2X2 flip chip package.

Integrated 50V, 0.5? Power Switch 1.5A peak current limit 2.5% Charge Accuracy <1uA Shutdown Current Integrated IGBT Driver

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8896
1000+
$0.8672
2000+
$0.8448
4000+
$0.8224
8000+
$0.8