MP3352DQ-LF-Z
Photo Flash Charger 16-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3352 is a fast, highly efficient, precision high-voltage photo-flash charger with integrated IGBT driver for xenon flash applications. The programmable peak current is up to 2.5A to ensure fast charging time. A 200m? internal power switch minimizes the conduction loss. In addition, a 60V maximum voltage lowers the transformer turns ratio and improves the switching loss associated with the primary leakage inductance. External feedback provides 3% charge accuracy. The MP3352 is available in a 16-pin 3mm x 3mm QFN package.
Integrated 60V, 200m? Power Switch Programmable Peak Current Up to 2.5A 3% Charge Accuracy <1uA Shutdown Current Integrated IGBT Driver Integrated Quench Feature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Photo Flash Charger | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN EP | ||
| 16 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| QFN EP | ||
| Photo Flash Charger |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |