PDP SEO Portlet

MP3336AGC-Z

LED Driver 2-Channel 2.7V to 5.5V 20-Pin WLCSP-20 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3336AGC-Z
Secondary Manufacturer Part#: MP3336AGC-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3336A is a compact, dual-channel, high-power, flash LED driver that can drive up to 2A in flash mode for each LED. The MP3336A improves image and video quality in low light environments for camera phones. The MP3336A operates with a selectable switching frequency and uses a synchronous, current-mode PWM boost converter to regulate the LED current with two high current sources. The MP3336A provides a highly efficient, optimized solution for smaller PCB spaces. The MP3336A features a standard I2C interface, dual LED channels, rich protection modes and high power density and performance. The MP3336A can also support flash, assist, indicator and 5V DC modes.

  • 1/2/3/4MHz selectable maximum switching frequency
  • Fsw fold-back function
  • 400KHz I2C compatible interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7392
6000+
$0.7104
12000+
$0.6816
24000+
$0.6528
48000+
$0.6408