PDP SEO Portlet

MP3312LGC-P

LED DRVR Boost 2-CH Analog/PWM 38V 0.03A 9-Pin WLCSP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3312LGC-P
Secondary Manufacturer Part#: MP3312LGC-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3312L is a dual-channel, step-up WLED driver with an integrated 40V MOSFET. It supports a 2.7V to 5.5V power supply input and uses peak current mode to regulate the LED current, which is set by an external resistor. The MP3312L employs a 600kHz fixed switching frequency. It supports both PWM input analog dimming and digital analog dimming to regulate the dimming current accurately. The MP3312L integrates a current source to balance the LED current, which leads to good ILED matching and accuracy performance. In addition, the MP3312L has both LED open and short protection, cycle-by-cycle current limit protection, and thermal shutdown protection. It is available in a tiny WLCSP1.35x1.35-9mm package.

2.7V~5.5V Input Voltage 600kHz Switching Frequency Dual Channels Support up to 30mA/String 1% Current Matching between LED Channels +/-2% Current Accuracy 38V OVP PWM Input Analog Dimming Mode 5kHz to100kHz PWM Input Analog Dimming 1-Wire Interface for Digital Dimming 9-Bit Dimming Resolution Internal Soft Start to Reduce Inrush Current Available in WLCSP1.35x1.35-9mm Package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
Analog|PWM
260 °C
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
0.03 A
Constant Current
38 V
9WLCSP
9
1.3 x 1.3 x 0.41 mm
Extended Industrial
WLCSP
600 kHz
Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8757
1000+
$0.85365
2000+
$0.8316
4000+
$0.80955
8000+
$0.7875