PDP SEO Portlet

MP3312GC-Z

LED DRVR Boost 2-CH Analog/PWM 40V 0.03A 9-Pin WLCSP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3312GC-Z
Secondary Manufacturer Part#: MP3312GC-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3312 is a dual-channel step-up WLED driver with integrated 40V MOSFET, and supports 2.7V to 5.5V power supply input. It uses peak current mode to regulate the LED current which is set by external resistor. The MP3312 employs 1.2MHz fixed switching frequency. It features supporting both PWM input analog dimming and digital analog dimming to accurately regulate the dimming current. The MP3312 integrates current source to balance LED current, which leads good ILED matching and accuracy performance. In addition, the MP3312 has LED open and short protection, cycle by cycle current limit protection, and thermal shutdown protection. It is available in tiny WLCSP1.35x1.35-9 package.

  • 2.7V~5.5V Input Voltage
  • 1.2MHz Switching Frequency
  • Dual Channels Support up to 30mA/String
  • 1% Current Matching Between LED Channels
  • +/-2% Current Accuracy
  • 38V OVP Protection
  • PWM Input Analog Dimming Mode
  • 5kHz to100kHz PWM Input Analog Dimming
  • 1-Wire Interface for Digital Dimming
  • 9-bit Dimming Resolution
  • Internal Soft Start to Reduce Inrush Current
  • Available in WLCSP1.35x1.35-9 Package

Technical Attributes

Find Similar Parts

Description Value
16 V
8 V
12 V
Analog|PWM
260
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
0.03 A
Constant Current
40 V
-0.3 V
9WLCSP
9
1.3 x 1.3 x 0.41(Max)
Extended Industrial
WLCSP
1000 to 1400 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7392
6000+
$0.7104
12000+
$0.6816
24000+
$0.6528
48000+
$0.6408