MP3310NGQ-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3310NGQ-P
Secondary Manufacturer Part#: MP3310NGQ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 4.5 V | ||
| 12 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -20 to 125 °C | ||
| 1.3 A | ||
| Constant Frequency | ||
| 50 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.85 mm | ||
| QFN | ||
| Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |